AT89C51CC01UA-SLSUM, 8-bit Microcontrollers - MCU CAN-STICK Bootloader UART IND

Фото 1/4 AT89C51CC01UA-SLSUM, 8-bit Microcontrollers - MCU CAN-STICK Bootloader UART IND
Изображения служат только для ознакомления,
см. техническую документацию
2 750 руб.
от 27 шт.2 240 руб.
от 108 шт.1 890 руб.
Добавить в корзину 1 шт. на сумму 2 750 руб.
Номенклатурный номер: 8004886650
Артикул: AT89C51CC01UA-SLSUM

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
AT89C51 8-Bit MCUs

Microchip Technology AT89C51 8-Bit MCUs offer low-power and high-performance with up to 32KB of flash programmable ROM and 512 bytes of RAM. The MCUs use Microchip high-density nonvolatile memory technology. The devices are compatible with the industry-standard 80C51 and 80C52 instruction set and pinout. On-chip flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. This versatile 8-bit CPU with flash provides a flexible and cost-effective solution for many embedded control applications.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 1.2 kB
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 27
Interface Type: CAN, UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 34 I/O
Number of Timers/Counters: 3 Timer
Package / Case: PLCC-44
Packaging: Tube
Processor Series: AT89C51CC01
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: 89C
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer
ADCs 8x10 bit
Data Bus Width 8bit
Device Core 8 bit CPU
Family Name AT89C51
Instruction Set Architecture 80C51
Maximum Frequency 40MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 1
Number of PWM Units 1x8 bit
Number of UART Channels 1
Package Type PLCC
Pin Count 44
Program Memory Size 32 kB
Program Memory Type Flash
Pulse Width Modulation 1(5x8 bit)
RAM Size 256 B
Typical Operating Supply Voltage 5.5(Maximum)V
Width 16.66mm
ADC Channels 8
ADC Resolution (bit) 10
Automotive No
CAN 1
Core Architecture 8051
ECCN (US) 3A991a.2.
Ethernet 0
EU RoHS Compliant
I2C 0
I2S 0
Interface Type CAN/UART
Lead Shape J-Lead
Maximum Clock Rate (MHz) 40
Maximum CPU Frequency (MHz) 40
Maximum Expanded Memory Size 64KB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1000
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of ADCs Single
Number of I/Os 34
Packaging Tube
Part Status Active
PCB changed 44
PPAP No
Programmability Yes
PWM 5
Special Features CAN Controller, Programmable Counter Array
SPI 0
Standard Package Name LCC
Supplier Package PLCC
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
UART 1
USART 0
USB 0
Watchdog 1
Вес, г 2.39

Техническая документация

Datasheet
pdf, 1554 КБ
Datasheet
pdf, 1235 КБ
Datasheet
pdf, 3368 КБ
Datasheet
pdf, 177 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем