AT24C08D-XHM-B

AT24C08D-XHM-B
Изображения служат только для ознакомления,
см. техническую документацию
86 руб.
Мин. кол-во для заказа 3 шт.
от 100 шт.75 руб.
Добавить в корзину 3 шт. на сумму 258 руб.
Номенклатурный номер: 8006166912

Описание

AT24Cx I2C Serial EEPROMs

Microchip Technology AT24Cx I 2 C Serial EEPROMs are designed to allow multiple devices to share a common 2-wire bus. These serial EEPROMs feature Schmitt triggers, filtered inputs for noise suppression, bidirectional data transfer protocol, and write protect pin for hardware protection. The AT24x serial EEPROMs are I 2 C compatible and optimized for various industrial and commercial applications involving low-power and low-voltage operations. These serial EEPROMs operate at -55°C to +125°C and are available in space-saving packages.

Технические параметры

Access Time: 450 ns
Brand: Microchip Technology
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 8 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Organization: 1 k x 8
Package / Case: TSSOP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Series: AT24C08D
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet
pdf, 1500 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем