ATTINY2313A-SUR, Микроконтроллер 8-бит 2Кбайт Флэш-память 20SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 7 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Посмотреть аналоги1
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер 8-бит 2Кбайт Флэш-память 20SOIC
Технические параметры
Корпус | SO20W | |
ADC Resolution: | No ADC | |
Brand: | Microchip Technology | |
Core: | AVR | |
Data Bus Width: | 8 bit | |
Data RAM Size: | 128 B | |
Data RAM Type: | SRAM | |
Data ROM Size: | 128 B | |
Data ROM Type: | EEPROM | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Interface Type: | SPI, USART | |
Manufacturer: | Microchip | |
Maximum Clock Frequency: | 20 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of I/Os: | 18 I/O | |
Number of Timers/Counters: | 2 Timer | |
Package / Case: | SOIC-20 | |
Processor Series: | tinyAVR | |
Product Category: | 8-bit Microcontrollers-MCU | |
Product Type: | 8-bit Microcontrollers-MCU | |
Product: | MCU | |
Program Memory Size: | 2 kB | |
Program Memory Type: | Flash | |
Series: | ATtiny2313 | |
Subcategory: | Microcontrollers-MCU | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.8 V | |
Tradename: | AVR | |
Analog Comparators | 1 | |
Automotive | No | |
CAN | 0 | |
Core Architecture | AVR | |
Device Core | AVR | |
ECCN (US) | EAR99 | |
Ethernet | 0 | |
EU RoHS | Compliant | |
Family Name | ATtiny | |
I2C | 0 | |
I2S | 0 | |
Instruction Set Architecture | RISC | |
Interface Type | SPI/USART/USI | |
Lead Shape | Gull-wing | |
Maximum Clock Rate (MHz) | 20 | |
Maximum CPU Frequency (MHz) | 20 | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Supply Voltage (V) | 1.8 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No. of Timers | 2 | |
Number of I/Os | 18 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 20 | |
Pin Count | 20 | |
PPAP | No | |
Program Memory Size | 2KB | |
Program Memory Type | Flash | |
Programmability | Yes | |
PWM | 4 | |
RAM Size | 128B | |
SPI | 2 | |
Standard Package Name | SO | |
Supplier Package | SOIC W | |
Supplier Temperature Grade | Industrial | |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 | |
UART | 0 | |
USART | 1 | |
USB | 0 | |
Watchdog | 1 | |
ADCs | 0 | |
Data Bus Width | 8bit | |
Maximum Frequency | 20MHz | |
Maximum Number of Ethernet Channels | 0 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of ADC Units | 0 | |
Number of CAN Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of I2C Channels | 1 | |
Number of LIN Channels | 0 | |
Number of PCI Channels | 0 | |
Number of PWM Units | 1x16 bit | |
Number of SPI Channels | 2 | |
Number of UART Channels | 1 | |
Number of USART Channels | 1 | |
Package Type | SOIC | |
Pulse Width Modulation | 1(4x16 bit) | |
Typical Operating Supply Voltage | 5.5(Maximum)V | |
USB Channels | 0 | |
Width | 7.6mm | |
Вес, г | 4.536 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем