ATMEGA644A-PU, Микроконтроллер 8-бит 64Кбайт Флэш-память 40DIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 510 руб.
от 2 шт. —
1 430 руб.
от 4 шт. —
1 360 руб.
от 8 шт. —
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер 8-бит 64Кбайт Флэш-память 40DIP
Технические параметры
Корпус | 40-PDIP | |
Base Product Number | ATMEGA644A -> | |
Connectivity | IВІC, SPI, UART/USART | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Data Converters | A/D 8x10b | |
ECCN | EAR99 | |
EEPROM Size | 2K x 8 | |
HTSUS | 8542.31.0001 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Number of I/O | 32 | |
Operating Temperature | -40В°C ~ 85В°C (TA) | |
Oscillator Type | Internal | |
Package | Tube | |
Package / Case | 40-DIP (0.600"", 15.24mm) | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Program Memory Size | 64KB (32K x 16) | |
Program Memory Type | FLASH | |
RAM Size | 4K x 8 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | AVRВ® ATmega -> | |
Speed | 20MHz | |
Supplier Device Package | 40-PDIP | |
Video File | Introducing Atmel Studio 7 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
ADC Resolution: | 10 bit | |
Brand: | Microchip Technology | |
Core: | AVR | |
Data Bus Width: | 8 bit | |
Data RAM Size: | 4 kB | |
Data RAM Type: | SRAM | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Interface Type: | JTAG, SPI, TWI, USART | |
Manufacturer: | Microchip | |
Maximum Clock Frequency: | 20 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of I/Os: | 32 I/O | |
Number of Timers/Counters: | 3 Timer | |
Package / Case: | PDIP-40 | |
Packaging: | Tube | |
Processor Series: | megaAVR | |
Product Category: | 8-bit Microcontrollers-MCU | |
Product Type: | 8-bit Microcontrollers-MCU | |
Product: | MCU | |
Program Memory Size: | 64 kB | |
Program Memory Type: | Flash | |
Series: | ATmega644 | |
Subcategory: | Microcontrollers-MCU | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.8 V | |
Tradename: | AVR | |
ADC Channels | 8 | |
ADC Resolution (bit) | 10 | |
Analog Comparators | 1 | |
Automotive | No | |
CAN | 0 | |
Core Architecture | AVR | |
Device Core | AVR | |
ECCN (US) | EAR99 | |
Ethernet | 0 | |
EU RoHS | Compliant | |
Family Name | ATmega | |
I2C | 0 | |
I2S | 0 | |
Instruction Set Architecture | RISC | |
Interface Type | SPI/USART | |
Lead Shape | Through Hole | |
Maximum Clock Rate (MHz) | 20 | |
Maximum CPU Frequency (MHz) | 20 | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Supply Voltage (V) | 1.8 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
No. of Timers | 3 | |
Number of ADCs | Single | |
Number of I/Os | 32 | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 40 | |
Pin Count | 40 | |
PPAP | No | |
Programmability | Yes | |
PWM | 6 | |
SPI | 3 | |
Standard Package Name | DIP | |
Supplier Package | PDIP W | |
Supplier Temperature Grade | Industrial | |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 | |
UART | 0 | |
USART | 2 | |
USB | 0 | |
Watchdog | 1 | |
Вес, г | 9.87 |
Техническая документация
Datasheet
pdf, 30510 КБ
Datasheet ATmega164A/PA/324A/PA/644A/PA/1284/P
pdf, 4512 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем