ISO7720DR, Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC T/R

Фото 1/2 ISO7720DR, Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 525 000 руб.
Посмотреть аналоги20
Номенклатурный номер: 8002290637
Артикул: ISO7720DR
Бренд: Texas Instruments

Описание

Drivers and Interfaces\Interface\Digital Isolator
Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC T/R

Технические параметры

Automotive No
Coupling Type Capacitive Coupling
ECCN (US) EAR99
EU RoHS Compliant
Forward/Reverse Channels 2/0
Lead Shape Gull-wing
Maximum Data Rate 100Mbps
Maximum ESD Protection Voltage (kV) ±6000@HBM
Maximum Fall Time (ns) 3.9
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current Drive (mA) 15
Maximum Power Dissipation (mW) 100
Maximum Propagation Delay Time (tPHL) (ns) 18.5
Maximum Propagation Delay Time (tPLH) (ns) 18.5
Maximum Rise Time (ns) 3.9
Maximum Working Insulation Voltage 450Vrms
Minimum Common Mode Rejection (kV/us) 85
Minimum Isolation Voltage (Vrms) 3000
Minimum Operating Supply Voltage (V) 2.25
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Channels per Chip 2
Output Type CMOS
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name SO
Supplier Package SOIC
Type General Purpose
Typical Operating Supply Voltage (V) 2.5|3.3|5
Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 11.6 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.5 ns
Reverse Channels: 0 Channel
Series: ISO7720
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем