MMBT3904-G, Bipolar Transistors - BJT VCEO=40V IC=200mA

MMBT3904-G, Bipolar Transistors - BJT VCEO=40V IC=200mA
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
от 10 шт.40 руб.
от 100 шт.19 руб.
от 1000 шт.10.44 руб.
Добавить в корзину 1 шт. на сумму 58 руб.
Номенклатурный номер: 8005255241
Артикул: MMBT3904-G
Бренд: Comchip Technology

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
MMBTx General Purpose Transistors Comchip Technology MMBTx General Purpose Transistors are NPN and PNP bipolar devices designed for high gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and feature low collector-emitter saturation voltage. The Comchip Technology MMBTx General Purpose Transistors are offered in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.

Технические параметры

Brand: Comchip Technology
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 40 V
Collector-Emitter Saturation Voltage: 300 mV
Configuration: Single
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 400
Emitter- Base Voltage VEBO: 6 V
Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 300 MHz
Manufacturer: Comchip Technology
Maximum DC Collector Current: 200 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOT-23-3
Pd - Power Dissipation: 200 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Вес, г 1

Техническая документация

Datasheet
pdf, 120 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов