AD8512TRZ-EP, Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N Tube

AD8512TRZ-EP, Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N Tube
* Изображения служат только для ознакомления,
см. техническую документацию
1 560 руб.
Кратность заказа 98 шт.
от 196 шт.1 390 руб.
от 392 шт.1 350 руб.
Добавить в корзину 98 шт. на сумму 152 880 руб.
Номенклатурный номер: 8002349196
Артикул: AD8512TRZ-EP
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Analog Devices

Описание

J-FET Amplifier 2 Circuit 8-SOIC

Технические параметры

Amplifier Type J-FET
Current - Input Bias 21pA
Current - Output / Channel 70mA
Current - Supply 2.2mA (x2 Channels)
ECCN EAR99
Gain Bandwidth Product 8MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -55В°C ~ 125В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 20V/Вµs
Supplier Device Package 8-SOIC
Voltage - Input Offset 100ВµV
Voltage - Supply, Single/Dual (В±) В±5V ~ 15V
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 108 dB
en - Input Voltage Noise Density: 7.6 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
Gain V/V: 196 V/mV
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 21 pA
Ios - Input Offset Current: 0.5 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.2 mA
Output Current per Channel: 70 mA
Package/Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Series: AD8512
Settling Time: 500 ns
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
THD plus Noise: 0.0005%
Vos - Input Offset Voltage: 100 uV

Техническая документация

Datasheet
pdf, 200 КБ
Datasheet AD8512TRZ-EP
pdf, 200 КБ