Мой регион: Россия

C1812C145J5JLC7805, Cap Ceramic 1.4uF 50V U2J 5% Pad Konnekt 1812 125°C Extreme Low ESR T/R

Ном. номер: 8002350477
PartNumber: C1812C145J5JLC7805
Производитель: Kemet Electronics
C1812C145J5JLC7805, Cap Ceramic 1.4uF 50V U2J 5% Pad Konnekt 1812 125°C Extreme Low ESR T/R
* Изображения служат только для ознакомления,
см. техническую документацию
562 руб.
968 шт.,
срок 4-6 недель
от 10 шт. — 501 руб.
от 25 шт. — 496 руб.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
1 260 руб. 3-4 недели, 1825 шт. 1 шт. 1 шт.
от 10 шт. — 829 руб.
от 50 шт. — 611 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The KONNEKT ™ capacitors are designed for high-efficiency and high-density power applications. It utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. Combined with KEMET's ultra-stable U2J dielectric, KONNEKT ™ enables a low-loss, low inductance package capable of handling extremely high ripple currents in the hundreds of kilohertz. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and a predictable and linear change in capacitance with reference to ambient temperature, with minimal aging effect. Capacitance change is limited to -750 ±120 ppm/°C from -55°C to +125°C. KONNEKT ™ can also be mounted in a low-loss orientation to further increasing its power handling capability. The low-loss orientation increases ripple current handling capabilities.

• Extremely high-power density and ripple current capability
• Extremely low equivalent series resistance (ESR)
• Extremely low equivalent series inductance (ESL)
• Operating temperature range of -55°C to +125°C
• No capacitance shift with voltage
• Low noise
• Surface mountable using standard MLCC reflow profiles
• Low-loss orientation option for higher current handling capability

Дополнительная информация

Datasheet C1812C145J5JLC7805

Выберите регион, чтобы увидеть способы получения товара.