LFG200FHD, LFG200FHD -ORION FANS - FAN FILTER MEDIA, 212 X 212 X 12.7MM

LFG200FHD, LFG200FHD -ORION FANS - FAN FILTER MEDIA, 212 X 212 X 12.7MM
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 8-10 недель
10 640 руб.
от 5 шт.9 780 руб.
от 10 шт.8 970 руб.
Добавить в корзину 1 шт. на сумму 10 640 руб.
Альтернативные предложения2
Номенклатурный номер: 8006474134
Артикул: LFG200FHD
Бренд: Orion Fans

Описание

FHD Specialty Filters

Orion Fans FHD Specialty Filters offer high density, fire protection, and water-resistant designs depending on the model. The high density foam air filters offer a low pressure drop, fire resistance, and the ability to capture large amounts of airbourne dust in industrical enclosure applications. Orion fire protection filters are aluminum honeycomb thermal barriers treated with a heat responsive intumescent flame coating for fire containment in electronics enclosures. The water-resistant mesh air filters offer water-repellent, low pressure drop media to reduce ingress of airborne mist and otherliquids in indoor/outdoor enclosures deployed in harsh environments. Orion Fans FHD Specialty Filters are ideal for high density, fire protection, and water-resistant applications.

Технические параметры

Brand: Orion Fans
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Orion Fans
Product Category: Fan Accessories
Product Type: Fan Cords and Accessories
Product: Fan Guards and Filters
Series: FHD
Subcategory: Fans, Blowers & Accessories
Type: Filter
Вес, г 49.22

Техническая документация

Datasheet
pdf, 1556 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.