5980001001, Ferrite Toroids / Ferrite Rings 80 TOROID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
496 шт., срок 7-9 недель
800 руб.
от 10 шт. —
650 руб.
от 25 шт. —
477 руб.
от 50 шт. —
447.90 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
80 High Frequency Power Material Cores and KitFair-Rite 80 High-Frequency Power Material Cores and Kit are magnetic cores optimal for use in demanding applications such as those driven by GaN and SiC. The Manganese-Zinc ferrite has been tuned to operate in SiC and GaN switching power supplies with a stable temperature response for designs up to 5 MHz. The materials can operate with minimal power loss and temperature dependence. Applications include power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 80 |
Factory Pack Quantity: Factory Pack Quantity: | 53 |
Inductance: | 350 nH |
Inside Diameter: | 19 mm |
Inside Width: | 7.5 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -55 C |
Outside Diameter: | 29 mm |
Outside Width: | 7.5 mm |
Packaging: | Bulk |
Product Category: | Ferrite Toroids/Ferrite Rings |
Product Type: | Ferrite Toroids/Ferrite Rings |
Product: | Toroids |
Subcategory: | Ferrites |
Test Frequency: | 10 kHz |
Вес, г | 22.03 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.