OPA2388IDGKR, 10MHz 0.25uV 30pA 2 VSSOP-8 PrecIsIon OpAmps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Bias Current (uA) | 0.00035@5.5V |
Maximum Input Offset Current (uA) | 0.0007@5.5V |
Maximum Input Offset Voltage (mV) | 0.005@5.5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 124 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±1.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 140(Typ) |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Industrial |
Type | Precision Amplifier |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Input Bias Current (uA) | 0.00003@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 7@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5.5V |
Typical Settling Time (ns) | 2000 |
Typical Slew Rate (V/us) | 5@5.5V |
Typical Voltage Gain (dB) | 148 |
Amplifier Type: | Precision Operational Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 140 dB |
Development Kit: | OPAMPEVM |
en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 30 pA |
In - Input Noise Current Density: | 100 fA/sqrt Hz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 700 pA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.9 mA |
Output Current per Channel: | 60 mA |
Output Type: | Rail-to-Rail |
Package / Case: | VSSOP-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
Series: | OPA2388 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
THD plus Noise: | 0.0005% |
Vos - Input Offset Voltage: | 250 nV |
Вес, г | 0.01 |