SN74LV1T32DCKRG4, OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R

SN74LV1T32DCKRG4, OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
Изображения служат только для ознакомления,
см. техническую документацию
44 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 132 000 руб.
Номенклатурный номер: 8002351870
Артикул: SN74LV1T32DCKRG4
Бренд: Texas Instruments

Описание

SN74LV1T32 Positive-OR Gate Logic Level Shifter
Texas Instruments SN74LV1T32 Positive-OR Gate Logic Level Shifter is a low voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at V CC = 3.3V and can be used in 1.8V to 3.3V level up translation. In addition, the 5V tolerant input pins enable down translation (e.g. 3.3V to 2.5V output at V CC = 2.5V). The wide V CC range of 1.8V to 5.5V allows generation of desired output levels to connect to controllers or processors.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Over-voltage tolerant inputs, OR gate
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1 uA
Operating Temperature Range: -40 C to+125 C
Package / Case: SC70-5
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5.5 ns
Series: SN74LV1T32
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Level Shifter

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем