132104, RF Connectors / Coaxial Connectors SMA STRAIGHT JACK SOLDER.141 SEMI RIG

132104, RF Connectors / Coaxial Connectors SMA STRAIGHT JACK SOLDER.141 SEMI RIG
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
от 10 шт.1 280 руб.
от 25 шт.1 220 руб.
от 250 шт.1 018.94 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Номенклатурный номер: 8004843385
Артикул: 132104
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Amphenol Connex Amphenol RF SMA Connector
This semi-precision, subminiature A (SMA) Connector from Amphenol RF features excellent electrical performance from DC to 18GHz. This high-performance SMA connector has a compact size, outstanding durability, and is available in standard and reverse polarity versions. Built in accordance with MIL-C-39012 and CECC 22110/111, this Amphenol RF Connector can be mated with all connectorsthat meet these spec mating diameters.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-402/U, 0.141 Semi-Rigid
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 500
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Part # Aliases: SMA6181A1-3GT50G-.141-50
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 1.5

Техническая документация

Datasheet
pdf, 60 КБ