A-1PA-137-070B2, RF Cable Assemblies AMC RAPLG JPR 1.37MM 70MM BLK U.FL Compt

A-1PA-137-070B2, RF Cable Assemblies AMC RAPLG JPR 1.37MM 70MM BLK U.FL Compt
Изображения служат только для ознакомления,
см. техническую документацию
2 160 руб.
от 10 шт.1 710 руб.
от 100 шт.1 380 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Номенклатурный номер: 8004675560
Артикул: A-1PA-137-070B2
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
AMC Jumpers

Amphenol RF Amphenol Micro Coaxial (AMC) Connectors include right-angle plug jumpers designed for use in applications with 50Ω impedance requirements. These ultra-low-profile jumpers have a 2.5mm mating height and provide easy snap-on/off mating within a small footprint that measures 3mm x 3mm. AMC right-angle plug jumpers are pre-installed on RG-178, 0.81mm, 1.13mm. 1.32mm, or 1.37mm coaxial cable and tested prior to shipment. AMC Jumpers are U.FL compatible.

Технические параметры

Тип 1.37 mm Coax
Длинна Кабеля - Метрическая 70 mm
Connector Type A AMC
Connector Type B AMC
Brand: Amphenol RF
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: AMC
Subcategory: Cable Assemblies
Вес, г 0.74

Техническая документация

Datasheet
pdf, 177 КБ