1027666, Sensor Cables / Actuator Cables SACC-DSI-FS-5CON- M16/0,5

1027666, Sensor Cables / Actuator Cables SACC-DSI-FS-5CON- M16/0,5
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
5 040 руб.
Добавить в корзину 1 шт. на сумму 5 040 руб.
Номенклатурный номер: 8005100089
Артикул: 1027666
Бренд: Phoenix Contact

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 Push-Pull Connectors
Phoenix Contact M12 Connectors with Push-Pull Fast Locking System are designed for railway applications, industrial machinery, factory automation, and other harsh environments where they may be exposed to strong shocks and vibration. Phoenix Contact M12 Push-Pull Connectors lock easily and securely with a single click, and the connector springs back if it is not properly locked. The series features cross-manufacturer connection compatibility to ensure wide availability worldwide.

Технические параметры

Длинна Кабеля - Метрическая 500 mm
Brand: Phoenix Contact
Coding: A Coded
Connector End A Pin Count: 5 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
IP Rating: IP67
Manufacturer: Phoenix Contact
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 60 V
Вес, г 29.7

Техническая документация

Datasheet
pdf, 1587 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.