202935-1000, Contact M Crimp ST Cable Mount 20-24AWG Bag

202935-1000, Contact M Crimp ST Cable Mount 20-24AWG Bag
Изображения служат только для ознакомления,
см. техническую документацию
48 руб.
Мин. кол-во для заказа 670 шт.
от 1900 шт.47 руб.
от 2000 шт.44 руб.
Добавить в корзину 670 шт. на сумму 32 160 руб.
Номенклатурный номер: 8002354695
Артикул: 202935-1000
Бренд: Molex

Описание

MultiCat Mid-Power Connectors
Molex MultiCat Mid-Power Connector System with Precision-Machined Contacts provides 6.5A per contact with a contact resistance of ≤1mΩ for the high-power version and 10mΩ for the mid-power version. These contacts accommodate 20AWG to 28AWG wire and withstand at least 500 mating cycles. Molex MultiCat Mid-Power connectors have a two-piece hermaphroditic backshell, connector position assurance (CPA) with visual indicator, and a solid mass contact to resist damage in blind-mate applications. These connectors can be mated quickly and are ideal for commercial aviation, industrial automation, commercial vehicles, and telecommunications.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 6.5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Insert / Contact Gender: Pin(Male)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 2029351000 02029351000 2029351000-FCT
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Series: 202935
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: MultiCat
Voltage Rating: 500 V
Wire Gauge Max: 20 AWG
Wire Gauge Min: 24 AWG
Wire Gauge Range: 24 AWG to 20 AWG

Техническая документация

Datasheet
pdf, 31 КБ