2077820003, Squba 3.6 Sealed Receptacle Assembly, 3.60mm Pitch, 3 Circuits, Single Row

Фото 1/2 2077820003, Squba 3.6 Sealed Receptacle Assembly, 3.60mm Pitch, 3 Circuits, Single Row
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
Мин. кол-во для заказа 75 шт.
Добавить в корзину 75 шт. на сумму 32 250 руб.
Номенклатурный номер: 8002355361
Артикул: 2077820003
Бренд: Molex

Описание

Squba 1.80 & 3.60mm Sealed Wire-to-Wire Connectors

Molex Squba Sealed Wire-to-Wire Connectors offer a 1.80mm and 3.60mm sealed wire-to-wire connection system. The Squba series features an IP68 NEMA rating and carries 6A (1.8mm) or 14A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These Molex Squba 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. A primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures. The Squba series includes weather caps that protect the seals in rugged conditions. These caps also guard against damage caused by frequent handling, helping to prevent end-product failure.

Технические параметры

Application: Wire-to-Wire
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 60
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 207782000302077820003
Pitch: 3.6 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 207782
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Squba
Type: Receptacle Housings
Для Использования с Molex Squba 207777 Series Socket Contacts
Количество Положений 3вывод(-ов)
Линейка Продукции Squba 207782
Тип Электрического Разъема Гнездо
Шаг Контактов 3.6мм

Техническая документация

Datasheet
pdf, 28 КБ
Datasheet 207782-0003
pdf, 34 КБ
Чертеж
pdf, 458 КБ