STSPIN32F0602
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 шт., срок 7-9 недель
1 640 руб.
от 10 шт. —
1 310 руб.
от 25 шт. —
1 200 руб.
от 160 шт. —
900.25 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Описание
STSPIN32F060x 600V Three-Phase Controller
STMicroelectronics STSPIN32F060x 600V Three-Phase Controller is an extremely integrated solution for driving three-phase applications. This integration helps designers to reduce the PCB area and overall bill-of-material. STSPIN32F060x embeds an STM32F031x6x7 MCU, which features an ARM ® 32-bit Cortex ® -M0 CPU, and a 600V triple half-bridge gate driver. The half-bridge gate driver can drive N-channel power MOSFETs or IGBTs. A comparator featuring advanced smartSD function is integrated, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti-cross-conduction, deadtime and UVLO protection on both the lower and upper driving sections. These features prevent the power switches from operating in low efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless, and other advanced driving algorithms including the speed control loop.
STMicroelectronics STSPIN32F060x 600V Three-Phase Controller is an extremely integrated solution for driving three-phase applications. This integration helps designers to reduce the PCB area and overall bill-of-material. STSPIN32F060x embeds an STM32F031x6x7 MCU, which features an ARM ® 32-bit Cortex ® -M0 CPU, and a 600V triple half-bridge gate driver. The half-bridge gate driver can drive N-channel power MOSFETs or IGBTs. A comparator featuring advanced smartSD function is integrated, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti-cross-conduction, deadtime and UVLO protection on both the lower and upper driving sections. These features prevent the power switches from operating in low efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless, and other advanced driving algorithms including the speed control loop.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 800 kHz |
Operating Supply Current: | 18.9 mA |
Operating Supply Voltage: | 8 V to 20 V |
Output Current: | 850 mA |
Output Voltage: | 600 V |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 4.5 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Automotive | No |
Control Interface | PWM |
ECCN (US) | EAR99 |
Maximum Operating Current (mA) | 18.9(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.85 |
Maximum Peak Output Current (A) | 1.33 |
Maximum Power Dissipation (mW) | 4500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Brushless DC Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 3 to 3.6 |
Output Configuration | H-Bridge |
Output Voltage (V) | -10 to 580 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
Supplier Temperature Grade | Extended |
Type | Motor Driver |
Typical Operating Supply Voltage (V) | 3.3 |
Техническая документация
Datasheet
pdf, 1563 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.