BYV26E

110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
70 руб.
от 10 шт. —
55 руб.
от 100 шт. —
49 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Номенклатурный номер: 8002385635
Страна происхождения: КИТАЙ
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.
Описание
DIODE, ULTRAFAST, 1A, 1000V, SOD-57; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:2.5V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:175°C; Diode Case Style:SOD-57; No. of Pins:2 Pin; Product Range:BYV26 Series; Automotive Qualification Standard:AEC-Q101; SVHC:Lead (15-Jan-2019); Current Ifsm:30A; Diode Type:Soft Recovery; External Diameter:3.8mm; External Length / Height:4.6mm; Forward Voltage:2.5V; Junction Temperature Tj Max:175°C; No. of Pins:2Pins; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +175°C; Reverse Recovery Time trr Typ:75ns; Termination Type:Axial Leaded
Технические параметры
Brand | Vishay Semiconductors |
Configuration | Single |
Factory Pack Quantity | 5000 |
Height | 3.6 mm |
If - Forward Current | 1 A |
Ir - Reverse Current | 5 uA |
Length | 4.2 mm |
Manufacturer | Vishay |
Max Surge Current | 30 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package / Case | SOD-57 |
Packaging | Ammo Pack |
Pd - Power Dissipation | - |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 75 ns |
RoHS | Details |
Series | BYV26x |
Termination Style | Axial |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.013016 oz |
Vf - Forward Voltage | 2.5 V |
Vr - Reverse Voltage | 1000 V |
Width | 3.6 mm |
Вес, г | 0.37 |