TEN 15-4810WI

Ном. номер: 8002425249
Производитель: Traco Power
TEN 15-4810WI
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 5-15 дней.
3 800 руб. × = 3 800 руб.
от 10 шт. — 3 160 руб.
Есть аналоги

Описание

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series
15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
51x25x10 mm metal package
Ultra-wide 4: 1 input voltage range
Very high efficiency up to 86%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off Control
Continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Connection Data
PinSingle OutputDual Ouput
1+Vin (Vcc)+Vin (Vcc)
2-Vin (GND)-Vin (GND)
3+V out+V out
4No pinCommon
5- V out- V out
6Remote On/OffRemote On/Off


Derate 3.5% per °C, above 70°C.
For suitable heatsink see stock number 745-1240

CSA File No. 226037

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)

Traco - 10W to 15W

Технические параметры

глубина
10.2mm
Input Voltage Range
18 → 75 V dc
прочность изоляции
1500V dc
длина
25.4mm
максимальная температура
+85°C
минимальная температура
-40°C
тип монтажа
Through Hole
число выходов
1
выходной ток
3A
выходное напряжение
3.3V dc
номинальная мощность
15W
ширина
50.8mm
Input Voltage Nominal
48 V dc

Дополнительная информация

Datasheet TEN 15-4810WI