SDR0604-180YL

29 руб.
Мин. кол-во для заказа 88 шт.
от 200 шт. —
25 руб.
от 839 шт. —
22.90 руб.
Добавить в корзину 88 шт.
на сумму 2 552 руб.
Описание
Дроссели
18ВµH Unshielded Wirewound Inductor 1.25A 150mOhm Max Nonstandard
Технические параметры
кол-во в упаковке | 1 |
Base Product Number | SDR0604 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.5A |
Current Rating (Amps) | 1.25A |
DC Resistance (DCR) | 150mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 18MHz |
Height - Seated (Max) | 0.189"" (4.80mm) |
HTSUS | 8504.50.4000 |
Inductance | 18ВµH |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 30 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SDR0604 -> |
Shielding | Unshielded |
Size / Dimension | 0.228"" L x 0.228"" W (5.80mm x 5.80mm) |
Tolerance | В±15% |
Type | Wirewound |
Core Material | Ferrite |
DC Current | 1250(mA) |
DC Resistance | 0.15(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 5.8(mm) |
Product Height (mm) | 4.8(mm) |
Product Length (mm) | Not Required(mm) |
Q | 30 |
Rad Hardened | No |
Self Resonant Frequency | 18(MHz) |
Technology | Wirewound |
Test Frequency | 0.001(MHz) |
Tolerance (+ or -) | 15% |
Вес, г | 0.644 |
Техническая документация
Datasheet
pdf, 277 КБ