ADXL335BCPZ-RL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 440 руб.
от 10 шт. —
1 830 руб.
от 25 шт. —
1 700 руб.
от 100 шт. —
1 367.76 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Посмотреть аналоги1
Описание
MEMS Accelerometers
Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.
Технические параметры
Acceleration: | 3 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 2.5 V |
Output Type: | Analog |
Package / Case: | LFCSP-16 |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y, Z |
Sensitivity: | 300 mV/g |
Sensor Type: | 3-axis |
Series: | ADXL335 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Type: | 3-Axis Accelerometer |
Acceleration (g) | ±3 |
Automotive | No |
Axis Type | Triple |
Device Sensitivity Range | 270mV/g to 330mV/g |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Analog |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Resonant Frequency (kHz) | 5.5 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage (V) | 3.3|2.5 |