M22-2020405
12 шт. со склада г.Москва, срок 6-7 дней
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
174 руб.
от 12 шт. —
166.32 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Номенклатурный номер: 8002886979
Бренд: Нет торговой марки
Описание
Электроэлемент
HEADER, VERTICAL, 2ROW, 8WAY; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact
Технические параметры
Applications | - |
Connector Type | Header, Cuttable |
Contact Finish - Mating | Gold |
Contact Finish - Post | - |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | 0.138"(3.50mm) |
Contact Length - Post | 0.134"(3.40mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 1A per Contact |
Fastening Type | Push-Pull |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.059"(1.50mm) |
Insulation Material | Polyamide(PA6T), Nylon 6T |
Manufacturer | Harwin Inc. |
Mated Stacking Heights | 3.8mm, 5.9mm, 8.6mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 8 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | 0.331"(8.40mm) |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | 0.079"(2.00mm) |
Series | M22 |
Shrouding | Unshrouded |
Style | Board to Board |
Termination | Solder |
Voltage Rating | - |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.