SN74HC595DBR, Counter Shift Registers 8-Bit Shift Register
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
130 руб.
от 100 шт. —
86 руб.
от 500 шт. —
69.98 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Semiconductors\Logic ICs\Counter Shift Registers
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Технические параметры
Brand: | Texas Instruments |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Shift Register |
Logic Family: | 74HC |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 4 |
Number of Input Lines: | 5/10 |
Number of Output Lines: | 10 |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -40 C to+85 C |
Output Type: | 3-State |
Package / Case: | SSOP-16 |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 200 ns, 40 ns, 34 ns |
Series: | SN74HC595 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Absolute Propagation Delay Time (ns) | 250 |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Shift Register |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 200@2V|40@4.5V|34@6V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 9 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial to Serial/Parallel |
Output Type | 3-State |
Packaging | Tape and Reel |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 150 |
Reset Type | Asynchronous |
Standard Package Name | SOP |
Supplier Package | SSOP |
Terminal Count Output | No |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.13 |
Техническая документация
SN54HC595, SN74HC595
pdf, 2485 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем