LP2950-33LP-BULK!
460 руб.
от 2 шт. —
370 руб.
от 5 шт. —
299 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Электроэлемент
Выводы прямые. 100-mA, 30-V, low-dropout voltage regulator with low IQ
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 110 mV |
Dropout Voltage - Max | 80 mV at 100 uA |
Factory Pack Quantity | 1000 |
Height | 3.68 mm |
Ib - Input Bias Current | 75 uA |
Input Voltage MAX | 30 V |
Input Voltage MIN | 2 V |
Length | 4.83 mm |
Line Regulation | 0.2% |
Load Regulation | 0.2% |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+125 C |
Output Current | 100 mA |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package / Case | TO-92-3 |
Packaging | Bulk |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | LP2950-33 |
Unit Weight | 0.00752 oz |
Voltage Regulation Accuracy | 1.4% |
Width | 3.43 mm |
Вес, г | 0.61 |