TL064ACD

TL064ACD
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 2 шт.260 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8002948964
Бренд: Texas Instruments

Описание

Электроэлемент
IC, OP AMP, QUAD JFET, SMD, SOIC14; No. of Amplifiers:4 Amplifier; Bandwidth:1MHz; Slew Rate:3.5V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:7V to 36V; Amplifier Type:JFET Operational; Base Number:064; Gain Bandwidth:1MHz; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:064; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:0°C to +70°C; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V

Технические параметры

Amplifier Type Low Power Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 80 dB
Dual Supply Voltage +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density 42 nV/sqrt Hz
Factory Pack Quantity 50
GBP - Gain Bandwidth Product 1 MHz
Height 1.58 mm
Ib - Input Bias Current 200 pA
Length 8.65 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage +/-3.5 V
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 1 mA
Operating Supply Voltage 7 V to 36 V, +/-3.5 V to+/-18 V
Package / Case SOIC-14
Packaging Tube
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS Details
Series TL064A
Shutdown No Shutdown
SR - Slew Rate 3.5 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 7 V
Technology BiFET
Unit Weight 0.004564 oz
Vcm - Common Mode Voltage Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB 75.56 dB
Vos - Input Offset Voltage 6 mV
Width 3.91 mm
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 86 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 42 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 200 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-3.5 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 200 uA
Operating Supply Voltage: 7 V to 36 V, +/-3.5 V to+/-18 V
Output Current per Channel: 10 mA
Package / Case: SOIC-14
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TL064A
Shutdown: No Shutdown
SR - Slew Rate: 3.5 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 7 V
Technology: BiFET
Vcm - Common Mode Voltage: Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB: 75.56 dB
Vos - Input Offset Voltage: 6 mV
Вес, г 0.1294

Техническая документация

Документация
pdf, 2619 КБ
Datasheet TL06xx
pdf, 2482 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем