TLC272BID
16 шт. со склада г.Москва, срок 6-7 дней
670 руб.
от 2 шт. —
550 руб.
от 5 шт. —
477 руб.
от 10 шт. —
442.50 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Номенклатурный номер: 8002951352
Бренд: Нет торговой марки
Описание
Электроэлемент
OP-AMP, 1.7MHZ, 3.6V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:4V to 16V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:4V to 16V; No. of Amplifiers:2Amplifiers; Op Amp Type:Precision
Технические параметры
Amplifier Type | Low Offset Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 65 dB |
en - Input Voltage Noise Density | 25 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 1.7 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 60 pA |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 4 mA |
Operating Supply Voltage | 4 V to 16 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Pd - Power Dissipation | 725 mW |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
RoHS | Details |
Series | TLC272B |
Shutdown | No Shutdown |
SR - Slew Rate | 3.6 V/us |
Supply Type | Single |
Supply Voltage - Max | 16 V |
Supply Voltage - Min | 4 V |
Technology | LinCMOS |
Tradename | LinCMOS |
Unit Weight | 0.002561 oz |
Vcm - Common Mode Voltage | Negative Rail-0.2 V to Positive Rail-1 V |
Voltage Gain dB | 87.23 dB |
Vos - Input Offset Voltage | 2 mV |
Width | 3.91 mm |
Техническая документация
Документация
pdf, 1844 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.