PCF8574APW

PCF8574APW
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 2 шт.440 руб.
от 10 шт.380 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8002951713
Бренд: Texas Instruments

Описание

Электроэлемент
IC, 8-BIT EXPANDER; Logic Device Type:Expander, Bidirectional; Logic Family / Base Number:-; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Bus Frequency:100kHz; Chip Configuration:8bit; IC Interface Type:I2C; No. of I/O's:8I/O's; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 6V; Termination Type:Surface Mount Device

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 70
Interface Type I2C, Serial, SMBus
Interrupt Output Without Interrupt
Logic Family PCF8574A
Manufacturer Texas Instruments
Maximum Clock Frequency 100 kHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 8 I/O
Operating Supply Current 40 uA
Operating Supply Voltage 2.5 V to 6 V
Output Current 50 mA
Package / Case TSSOP-20
Packaging Tube
Product I/O Expanders
Product Category Interface-I/O Expanders
RoHS Details
Series PCF8574A
Type Remote I/O Expander
Unit Weight 0.002716 oz
Brand: Texas Instruments
ESD Protection: 1 kV
Factory Pack Quantity: Factory Pack Quantity: 350
Features: Interrupt Pin
Interface Type: I2C, Serial
Interrupt Output: With Interrupt
Logic Family: PCF8574A
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Current: 40 uA
Operating Supply Voltage: 2.5 V to 6 V
Output Current: 50 mA
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: PCF8574A
Subcategory: Interface ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Type: I/O Expander
Вес, г 0.2

Техническая документация

Документация
pdf, 2474 КБ
PCF8574
pdf, 2273 КБ

Дополнительная информация

Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем