TPS60403QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 2 шт. —
550 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Электроэлемент
Automotive Unregulated 60mA Charge Pump Voltage Inverter with 250kHz Fixed Frequency 5-SOT-23 -40 to 125
Технические параметры
Brand | Texas Instruments |
Compliance | AEC-Q100 |
Factory Pack Quantity | 3000 |
Function | Inverting, Step Up, Step Down |
Height | 1.15 mm |
Input Voltage | 1.8 V to 5.25 V |
Input Voltage MAX | 5.25 V |
Input Voltage MIN | 1.8 V |
Length | 2.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 425 uA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 60 mA |
Output Voltage | -1.8 V to-5.25 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Product | Voltage Regulators |
Product Category | Switching Voltage Regulators |
Qualification | AEC-Q100 |
RoHS | Details |
Series | TPS60403-Q1 |
Switching Frequency | 250 kHz |
Topology | Buck, Boost, Inverting |
Type | Charge Pump(Inductorless) |
Width | 1.6 mm |
Operating Temperature | -40℃~+125℃@(TJ) |
Output Current (Max) | 60mA |
Output Type | Fixed |
Switch tube (built-in/external) | 内置 |
Synchronous Rectification | NO |
Brand: | Texas Instruments |
Factory Pack Quantity: | 3000 |
Function: | Inverting, Step Up, Step Down |
Input Voltage, Max: | 5.25 V |
Input Voltage, Min: | 1.8 V |
Input Voltage: | 1.8 V to 5.25 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 425 uA |
Output Current: | 60 mA |
Output Voltage: | -1.8 V to-5.25 V |
Package/Case: | SOT-23-5 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 1 mA |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 250 kHz |
Topology: | Boost, Buck, Inverting |
Type: | Charge Pump(Inductorless) |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1293 КБ
Datasheet
pdf, 1493 КБ
Документация
pdf, 1429 КБ
Datasheet TPS6040x
pdf, 1167 КБ