TPS54160QDGQRQ1

5 шт. со склада г.Москва, срок 8-11 дней
1 550 руб.
от 2 шт.1 420 руб.
от 5 шт.1 320 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8002952881
Бренд: Нет торговой марки

Описание

Электроэлемент
SWITCHING REGULATOR, CURRENT-MODE, 720KHZ SWITCHING FREQ-MAX, PDSO10

Технические параметры

Category Integrated Circuits(ICs)
Current - Output 1.5A
Design Resources Create your power design now with TI s WEBENCH® Designer
Family PMIC-Voltage Regulators-DC DC Switching Regulators
Frequency - Switching 100kHz ~ 2.5MHz
Function Step-Down
Manufacturer Product Page TPS54160QDGQRQ1 Specifications
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40°C ~ 150°C(TJ)
Other Names 296-25232-1
Output Configuration Positive
Output Type Adjustable
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)Exposed Pad
Packaging Cut Tape(CT)
Product Training Modules Understanding SWIFT Step Down Dc/Dc ConvertersSolutions for PLC(Programmable Logic Controller)I/O Modules
Reference Design Library TPS54160EVM-230(#1)
Series Automotive, AEC-Q100, SWIFT™, Eco-Mode™
Standard Package 1
Supplier Device Package 10-MSOP-PowerPad
Synchronous Rectifier No
Topology Buck
Voltage - Input (Max) 60V
Voltage - Input (Min) 3.5V
Voltage - Output (Max) 58V
Voltage - Output (Min/Fixed) 0.8V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.