LM239DG
4 шт. со склада г.Москва, срок 8-11 дней
210 руб.
от 2 шт. —
110 руб.
от 4 шт. —
65 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Номенклатурный номер: 8002971901
Бренд: Нет торговой марки
Описание
Электроэлемент
COMPARATOR, QUAD, OPEN COLLECTOR, SOIC14; Comparator Type:General Purpose; No. of Comparators:4 Comparators; Response Time:1.3Вµs; Supply Voltage Range:3V to 36V, В± 1.5V to В± 18V; Comparator Case Style:SOIC; No. of Pins:1
Технические параметры
Brand | ON Semiconductor |
Comparator Type | General Purpose |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | - |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 250 nA |
Length | 8.75 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | 2.5 V |
Minimum Operating Temperature | -25 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 2 mA |
Operating Supply Voltage | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Output Current per Channel | 16 mA |
Output Type | Open Collector |
Package / Case | SOIC-14 |
Packaging | Reel |
Pd - Power Dissipation | 1000 mW |
Product | Analog Comparators |
Product Category | Analog Comparators |
Reference Voltage | Yes |
Response Time | 1.3 us |
RoHS | Details |
Series | LM239 |
Shutdown | No Shutdown |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 3 V |
Technology | Bipolar |
Type | Comparator |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB | 106.02 dB |
Vos - Input Offset Voltage | 5 mV |
Width | 4 mm(Max) |
Вес, г | 0.175 |
Техническая документация
LM339-D
pdf, 115 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.