PBSS4140U
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
60 руб.
от 10 шт. —
43 руб.
от 100 шт. —
26.46 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
TRANSISTOR, NPN, SOT-323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:150MHz; Power Dissipation Pd:250mW; DC Collector Current:1A; DC Current Gain hFE:300hFE; Transistor Case Style:SOT-323; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on):200mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:500mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:100MHz; Hfe Min:300; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Power Dissipation Ptot Max:350mW; SMD Marking:41; Voltage Vcbo:40V
Технические параметры
Brand | Nexperia |
Collector- Base Voltage VCBO | 40 V |
Collector- Emitter Voltage VCEO Max | 40 V |
Configuration | Single |
DC Collector/Base Gain hfe Min | 300 at 1 mA at 5 V, 300 at 500 mA at 5 V, 200 at 1 A at 5 V |
DC Current Gain hFE Max | 300 at 1 mA at 5 V |
Emitter- Base Voltage VEBO | 5 V |
Factory Pack Quantity | 10000 |
Gain Bandwidth Product fT | 150 MHz |
Height | 1 mm |
Length | 2.2 mm |
Manufacturer | Nexperia |
Maximum DC Collector Current | 1 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | UMT-3 |
Packaging | Reel |
Part # Aliases | /T3 PBSS4140U |
Pd - Power Dissipation | 350 mW |
Product Category | Bipolar Transistors-BJT |
RoHS | Details |
Transistor Polarity | NPN |
Width | 1.35 mm |
Вес, г | 0.3095 |
Техническая документация
Datasheet PBSS4140U,115
pdf, 466 КБ