MMBT2222LG
90 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
38 руб.
от 10 шт. —
20 руб.
от 100 шт. —
5.25 руб.
Добавить в корзину 2 шт.
на сумму 180 руб.
Описание
Электроэлемент
TRANSISTOR, NPN, 30V, 600MA, SOT-23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:250MHz; Power Dissipation Pd:225mW; DC Collector Current:600mA; DC Current Gain hFE:35hFE; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-55°C
Технические параметры
Category | Bipolar Small Signal |
Collector Current (DC) | 0.6(A) |
Collector Current (DC) (Max) | 0.6 A |
Collector-Base Voltage | 60(V) |
Collector-Emitter Voltage | 30(V) |
Configuration | Single |
DC Current Gain | 35 |
Emitter-Base Voltage | 5(V) |
Frequency | 250(MHz) |
Frequency (Max) | 250 MHz |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Output Power | Not Required(W) |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 3 |
Power Dissipation | 0.3(W) |
Rad Hardened | No |
Transistor Polarity | NPN |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 159 КБ