TCA0372BDWG
15 шт. со склада г.Москва, срок 8-9 дней
320 руб.
от 2 шт. —
270 руб.
от 10 шт. —
217 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Номенклатурный номер: 8002976152
Бренд: Нет торговой марки
Описание
Электроэлемент
OP-AMP, DUAL, 1.4MHZ, 1.4V/US, WSOIC-16; No. of Amplifiers:2 Amplifier; Bandwidth:1.4MHz; Slew Rate:1.4V/Вµs; Supply Voltage Range:5V to 40V; Amplifier Case Style:WSOIC; No. of Pins:16Pins; Operating Temperature Min:-40В°C
Технические параметры
Amplifier Type | Power Amplifier |
Brand | ON Semiconductor |
CMRR - Common Mode Rejection Ratio | 70 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density | 22 nV/sqrt Hz |
Factory Pack Quantity | 1000 |
GBP - Gain Bandwidth Product | 1.4 MHz |
Height | 2.4 mm(Max) |
Ib - Input Bias Current | 500 nA |
Length | 10.45 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-20 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-2.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 5 mA |
Operating Supply Voltage | 5 V to 40 V, +/-2.5 V to+/-20 V |
Output Current per Channel | 1 A |
Package / Case | SOIC-16 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 70 dB |
RoHS | Details |
Series | TCA0372 |
Shutdown | Shutdown |
SR - Slew Rate | 1.4 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 40 V |
Supply Voltage - Min | 5 V |
Technology | Bipolar |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 15 mV |
Width | 7.6 mm(Max) |
Вес, г | 1.18 |
Техническая документация
Datasheet TCA0372, TCA0372B, NCV0372B
pdf, 182 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.