AT25256B-XHL

680 руб.
от 2 шт. —
610 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Номенклатурный номер: 8002976471
Страна происхождения: ТАИЛАНД
Бренд / Производитель: Microchip Technology
Описание
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
Технические параметры
Access Time (Max) | 80(ns) |
Data Retention | 100 |
Density | 262144(Bit) |
Frequency | 20(MHz) |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Organization | 32Kx8 |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 10(mA) |
Write Protection | Yes |