MC33074ADG
330 шт. со склада г.Москва, срок 4-9 дней
520 руб.
от 2 шт. —
410 руб.
от 5 шт. —
338 руб.
от 10 шт. —
311.22 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Номенклатурный номер: 8002979160
Бренд: Нет торговой марки
Описание
Электроэлемент
OP AMP, 4.5MHZ, 13V/US, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:4.5MHz; Slew Rate:13V/Вµs; Supply Voltage Range:3V to 44V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40В°C; Operatin
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | ON Semiconductor |
CMRR - Common Mode Rejection Ratio | 80 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density | 32 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 4.5 MHz |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 500 nA |
In - Input Noise Current Density | 0.22 pA/sqrt Hz |
Length | 8.75 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-22 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-1.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 7.6 mA |
Operating Supply Voltage | 3 V to 44 V, +/-1.5 V to+/-22 V |
Output Current per Channel | 30 mA |
Package / Case | SOIC-14 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 80 dB |
RoHS | Details |
Series | MC33074 |
Shutdown | No Shutdown |
SR - Slew Rate | 13 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 44 V |
Supply Voltage - Min | 3 V |
Technology | Bipolar |
Unit Weight | 0.011923 oz |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.8 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 3 mV |
Width | 4 mm(Max) |
Вес, г | 0.276 |
Техническая документация
Datasheet
pdf, 246 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.