BAV199

32 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
19 руб.
от 100 шт. —
6.90 руб.
от 1000 шт. —
5.80 руб.
Добавить в корзину 5 шт.
на сумму 160 руб.
Номенклатурный номер: 8002980687
Страна происхождения: КИТАЙ
Бренд / Производитель: NXP Semiconductor
Описание
DIODE, ULTRAFAST, 140MA, 85V, TO-236AB-3; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:85V; Forward Current If(AV):160mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:3µs; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3Pins; Product Range:BAV19 Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Diode Type:Standard Recovery
Технические параметры
Base Part Number | BAV199 |
Current - Average Rectified (Io) (per Diode) | 160mA(DC) |
Current - Reverse Leakage @ Vr | 5nA 75V |
Diode Configuration | 1 Pair Series Connection |
Diode Type | Standard |
Manufacturer | Nexperia USA Inc. |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 150В C(Max) |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Tape и Reel(TR) |
Part Status | Active |
Reverse Recovery Time (trr) | 3Вus |
Series | - |
Speed | Small Signal =< 200mA(Io), Any Speed |
Supplier Device Package | TO-236AB |
Voltage - DC Reverse (Vr) (Max) | 75V |
Voltage - Forward (Vf) (Max) @ If | 1.25V 150mA |
Вес, г | 0.06 |