AD7705BRUZ, Преобразователь аналогово-цифровой

AD7705BRUZ, Преобразователь аналогово-цифровой
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.480 руб.
от 20 шт.452 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8001850529
Артикул: AD7705BRUZ
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.7 V to 3.3 V, 4.75 V to 5.25 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7705EBZ
Digital Supply Voltage: 2.7 V to 3.3 V, 4.75 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 96
Gain Error: +/-0.003%FSR
INL - Integral Nonlinearity: +/-0.003%FSR
Input Type: Differential
Input Voltage: 1.225 V/2.5 V, +/-1.225 V/+/-2.5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 6.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 16 bit
Sample and Hold: No
Sampling Rate: 500 S/s
Series: AD7705
SNR - Signal to Noise Ratio: 116 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Architecture Sigma-Delta
Brand Analog Devices
Development Kit EVAL-AD7705EBZ
Factory Pack Quantity 96
Gain Error +/-0.003%FSR
Height 1.05 mm(Max)
INL - Integral Nonlinearity +/-0.003%FSR
Input Type Differential
Input Voltage 1.225 V/2.5 V, +/-1.225 V/+/-2.5 V
Interface Type Serial, 3-Wire, SPI
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 2 Input
Number of Channels 2 Channel
Number of Converters 1 Converter
Operating Supply Voltage 5 V
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 6.5 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Resolution 16 bit
RoHS Details
Sample and Hold No
Sampling Rate 500 S/s
Series AD7705
SNR - Signal to Noise Ratio 116 dB
Width 4.4 mm
Вес, г 0.4

Техническая документация

Datasheet
pdf, 455 КБ
Документация
pdf, 389 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем