74HCT08PW

110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
67 руб.
от 10 шт. —
58 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Номенклатурный номер: 8002982265
Страна происхождения: КИТАЙ
Бренд / Производитель: NXP Semiconductor
Описание
AND GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number:74HCT08; Logic Type:AND Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | AND |
Height | 0.95 mm |
High Level Output Current | -4 mA |
Length | 5.1 mm |
Logic Family | HCT |
Logic Function | AND |
Logic Type | 2-Input AND |
Low Level Output Current | 4 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 5 V |
Package / Case | SOT-402 |
Packaging | Reel |
Part # Aliases | 74HCT08PW-T |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 11 ns |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Width | 4.5 mm |
Вес, г | 0.09 |