AT32UC3A1256-AU
5 990 руб.
от 2 шт. —
5 720 руб.
Добавить в корзину 1 шт.
на сумму 5 990 руб.
Описание
Электроэлемент
256KB 1.65V~3.6V AVR 66MHz FLASH 69 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 32 bit |
Data RAM Size | 64 kB |
Factory Pack Quantity | 90 |
Height | 1 mm |
Interface Type | 2-Wire, RS-485, SPI, USART |
Length | 14 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 66 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of I/Os | 69 I/O |
Number of Timers/Counters | 1x16 bit |
Operating Supply Voltage | 1.8 V, 3.3 V |
Package / Case | TQFP-100 |
Packaging | Reel |
Processor Series | AT32UC3x |
Product | MCU |
Product Category | 32-bit Microcontrollers-MCU |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | UC3 A0/A1 |
Supply Voltage - Max | 1.95 V, 3.6 V |
Supply Voltage - Min | 1.65 V, 3 V |
Tradename | UC3 |
Unit Weight | 0.023175 oz |
Watchdog Timers | Watchdog Timer |
Width | 14 mm |
Вес, г | 10.96 |