74HCT74PW
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
58 руб.
от 10 шт. —
40 руб.
от 100 шт. —
22.81 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
FLIP-FLOP, D-TYPE, 59MHZ, TSSOP-14; Logic Family / Base Number:74HCT74; Flip-Flop Type:D; Propagation Delay:-; Frequency:59MHz; Output Current:25mA; Logic Case Style:TSSOP; No. of Pins:14Pins; Trigger Type:Positive Edge;
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
High Level Output Current | -4(mA) |
Input Signal Type | Single-Ended |
Logic Family | HCT |
Logical Function | D-TYPE |
Low Level Output Current | 4(mA) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Bits | 2 |
Number of Inputs | 1 |
Number of Outputs | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | DIFFERENTIAL |
Package Type | TSSOP |
Packaging | Bulk |
Pin Count | 14 |
Propagation Delay Time | 60(ns) |
Quiescent Current | 80(uA) |
Rad Hardened | No |
Set/Reset | SET/RESET |
Technology | CMOS |
Вес, г | 0.2356 |
Техническая документация
Документация
pdf, 271 КБ