74LVC1G125GV
98 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
48 руб.
от 10 шт. —
31 руб.
от 100 шт. —
15.63 руб.
Добавить в корзину 2 шт.
на сумму 196 руб.
Альтернативные предложения1
Описание
Электроэлемент
BUFFER/LINE DRIV, 3-STATE, SC-74A-5; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SC-74A; No. of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Bus Hold | NO |
High Level Output Current | -32(mA) |
Input Signal Type | Single-Ended |
Logic Family | LVC |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 32(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 1 |
Number of Output Enables per Chip | 1 LOW |
Number of Outputs | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | TSOP |
Packaging | Tape and Reel |
Pin Count | 5 |
Polarity | Non-Inverting |
Propagation Delay Time | 12(ns) |
Quiescent Current | 200(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5 |
Вес, г | 0.04 |
Техническая документация
Документация
pdf, 818 КБ