MAX803SEXR+
5 шт. со склада г.Москва, срок 8-9 дней
850 руб.
от 2 шт. —
770 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Номенклатурный номер: 8002984680
Бренд: Нет торговой марки
Описание
Электроэлемент
MPU SUPERVISOR, 5.5V, SC-70-3; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SC-70; No. of Pins:3Pins; Delay Time:240ms; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Battery Backup Switching | No Backup |
Brand | Maxim Integrated |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 2500 |
Height | 1 mm |
Length | 2.2 mm |
Manual Reset | No Manual Reset |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 17 uA |
Output Type | Active Low, Open Drain |
Overvoltage Threshold | 2.96 V |
Package / Case | SC-70-3 |
Packaging | Cut Tape |
Part # Aliases | MAX803S |
Pd - Power Dissipation | 174 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 240 ms |
RoHS | Details |
Series | MAX803S |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.2 V |
Threshold Voltage | 2.5 V, 3 V, 3.3 V, 5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 2.89 V |
Unit Weight | 0.000219 oz |
Watchdog Timers | No Watchdog |
Width | 1.35 mm |
Техническая документация
Datasheet
pdf, 856 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.