MCP79412-I/SN, Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM EUI-64

Фото 1/3 MCP79412-I/SN, Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM EUI-64
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 25 шт.310 руб.
от 100 шт.274 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004944572
Артикул: MCP79412-I/SN

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
MCP794XX Microchip Real-Time Clock/Calendar ICs

Microchip Technology MCP794XX Microchip Real-Time Clock/Calendar (RTCC) ICs offer low-cost system timekeeping solutions with 64 bytes of SRAM and up to 2 Kbits of EEPROM, including a user-lockable section of EEPROM that can be factory-programmed with a MAC address. Features include digital trimming, power-fail time stamp, and battery-switchover. MCP794XX RTCCs are ideally suited for smart energy, home appliance, automotive, and consumer electronic applications.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Calendar, Clock
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 uA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C, Serial
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS(12 hr, 24 hr)
Bus Type Serial-I2C
Date Format DW:DM:M:Y
Functions Battery Backup, Calendar
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Time Format HH:MM:SS
User RAM 64B
Width 3.9mm
Battery Backup Switching Backup Switching
Brand Microchip Technology
Factory Pack Quantity 100
Function Calendar, Clock
Manufacturer Microchip
Mounting Style SMD/SMT
Operating Supply Current 1 uA
Package / Case SOIC-8
Packaging Bulk
Product Real Time Clocks
Product Category Real Time Clock
RoHS Details
RTC Bus Interface Serial, I2C
RTC Memory Size 64 B
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Unit Weight 0.019048 oz
Вес, г 0.54

Техническая документация

Datasheet
pdf, 781 КБ
Datasheet
pdf, 416 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1414 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем