MIC37301-3.3W

4 380 руб.
от 2 шт.4 170 руб.
от 5 шт.4 010 руб.
от 10 шт.3 813 руб.
Добавить в корзину 1 шт. на сумму 4 380 руб.
Номенклатурный номер: 8002984743

Описание

Электроэлемент
Ldo, Fixed, 3.3V, 3A, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC37301-3.3WR

Технические параметры

Accuracy - (%) ??1
Automotive No
Junction to Case 2??C/W
Line Regulation 0.5%
Load Regulation 0.2%(Typ)
Maximum Dropout Voltage @ Current - (V) 0.35@1.5AI0.5@3A
Maximum Input Voltage - (V) 6
Maximum Output Current - (A) 3(Min)
Maximum Quiescent Current - (mA) 40
Military No
Minimum Input Voltage - (V) 2.25
Operating Temperature - (??C) -40~125
Output Type Fixed
Output Voltage - (V) 3.3
Packaging Tube
Pin Count 6
Special Features Current LimitIExcellent Load and Line Transient ResponseIThermal Shutdown Protection
Standard Package Name SPAK
Supplier Package SPAK
Typical Dropout Voltage @ Current - (V) 0.175@1.5AI0.3@3A
Typical Quiescent Current - (mA) 27
Вес, г 1.07

Техническая документация

Datasheet MIC37300-3.3WR
pdf, 2128 КБ