MIC49300W
2 470 руб.
от 2 шт. —
2 300 руб.
от 5 шт. —
2 180 руб.
от 8 шт. —
2 106.25 руб.
Добавить в корзину 1 шт.
на сумму 2 470 руб.
Описание
Электроэлемент
V REG, LDO DUAL I/P 3A, SMD, 49300; Output Type:Adjustable; Input Voltage Min:1.4V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:900mV; Adjustable Output Voltage Max:5V; Output Curre
Технические параметры
Dropout Voltage@Current (Max) | 0.2@1500mA/0.4@3A |
Dropout Voltage@Current (Typ) | 0.125@1500mA/0.28@3A |
Input Voltage | 6.5(V) |
Input Voltage (Max) | 6.5 V |
Input Voltage (Min) | 1.4(V) |
Line Regulation | 0.01%/V |
Load Regulation | 0.2% |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 3000(mA) |
Output Type | Adjustable |
Output Voltage | 0.9 to 5(V) |
Output Voltage Accuracy | �1% |
Package Type | SPAK |
Packaging | Rail/Tube |
Pin Count | 5+Tab |
Polarity | Positive |
Polarity Type | Positive |
Rad Hardened | No |
Reference Voltage | 0.909(V) |
Regulator Output Type | Adjustable |
Topology | LDO |
Type | LDO |
Voltage Regulator Type | Linear |
Техническая документация
Datasheet
pdf, 623 КБ