MIC49500WU
2 750 руб.
от 2 шт. —
2 560 руб.
от 5 шт. —
2 440 руб.
от 10 шт. —
2 350 руб.
Добавить в корзину 1 шт.
на сумму 2 750 руб.
Описание
Электроэлемент
LDO Regulator Pos 0.7V to 6V 5A 8-Pin(7+Tab) TO-263
Технические параметры
Dropout Voltage@Current (Max) | 0.3@2.5A/0.5@5A |
Dropout Voltage@Current (Typ) | 0.145@2.5A/0.29@5A |
Input Voltage | 6(V) |
Input Voltage (Max) | 6 V |
Input Voltage (Min) | 1.4(V) |
Line Regulation | 0.1%/V |
Load Regulation | 0.2% |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 5000(mA) |
Output Type | Adjustable |
Output Voltage | 0.7 TO 6(V) |
Output Voltage Accuracy | �1% |
Package Type | TO-263 |
Pin Count | 7+Tab |
Polarity | Positive |
Polarity Type | Positive |
Rad Hardened | No |
Reference Voltage | 0.707(V) |
Regulator Output Type | Adjustable |
Topology | LDO |
Type | LDO |
Voltage Regulator Type | Linear |
Вес, г | 2.6 |