MIC69502W
2 030 руб.
Добавить в корзину 1 шт.
на сумму 2 030 руб.
Описание
Электроэлемент
LDO, REG, 5.5VIN, 5A, 1%, ADJ, 7SPAK; Output Type:Adjustable; Input Voltage Min:1.65V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:500mV; Adjustable Output Voltage Max:5.5V; Output
Технические параметры
Base Part Number | MIC69502 |
Control Features | Enable |
Current - Output | 5A |
Current - Quiescent (Iq) | 5mA |
Current - Supply (Max) | 150mA |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | SPak-7(7 leads+Tab) |
Packaging | Tube |
Part Status | Active |
Protection Features | Over Current, Over Temperature |
PSRR | - |
Series | - |
Supplier Device Package | S-PAK-7 |
Voltage - Input (Max) | 5.5V |
Voltage - Output (Max) | 5.5V |
Voltage - Output (Min/Fixed) | 0.5V |
Voltage Dropout (Max) | 0.5V @ 5A |
Техническая документация
Datasheet MIC69502WR
pdf, 230 КБ