LTC5532ES6
4 870 руб.
Добавить в корзину 1 шт.
на сумму 4 870 руб.
Описание
Электроэлемент
LTC5532 - Precision 300MHz to 7GHz RF Detector with Gain and Offset Adjustment
Технические параметры
Maximum Operating Supply Voltage - (V) | 6 |
Military | No |
Minimum Input Power - (dBm) | -32 |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 6 |
Standard Package Name | SOT-23 |
Supplier Package | TSOT-23 |
Thermal Resistance - (??C/W) | 250 |
Typical Output Current - (mA) | 4 |
Typical Supply Current - (mA) | 0.5 |
Техническая документация
Документация
pdf, 282 КБ