AD8639ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 510 руб.
от 2 шт. —
1 390 руб.
от 5 шт. —
1 290 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Описание
Электроэлемент
The AD8638/AD8639 are single and dual wide bandwidth, auto-zero amplifiers featuring rail-to-rail output swing and low noise. These amplifiers have
Технические параметры
Common Mode Rejection Ratio | 118dB |
Dual Supply Voltage (Max) | plusmn;8V |
Dual Supply Voltage (Min) | plusmn;2.5V |
Dual Supply Voltage (Typ) | plusmn;3/plusmn;5V |
Input Bias Current | 40pA |
Input Offset Voltage | 9uV |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 127dB |
Power Supply Requirement | Single/Dual |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 16V |
Single Supply Voltage (Min) | 5V |
Single Supply Voltage (Typ) | 9/12/15V |
Slew Rate | 2.5V/us |
Type | General Purpose Amplifier |
Unity Gain Bandwidth Product | 1.35MHz |
Voltage Gain in dB | 136dB |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 142 dB |
Dual Supply Voltage: | 2.5 V to 8 V |
en - Input Voltage Noise Density: | 60 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 1.5 MHz |
Ib - Input Bias Current: | 250 pA |
Input Voltage Range - Max: | 14 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.25 mA |
Operating Supply Voltage: | 5 V to 16 V |
Output Current per Channel: | 37 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 143 dB |
Series: | AD8639 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 16 V, 8 V |
Supply Voltage - Min: | 5 V, 2.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 136 dB |
Vos - Input Offset Voltage: | 3 uV |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем